Rosenberger Straight 50 Ω Adapter 40GHz Male Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 2 291,20

(exc. VAT)

Kr. 2 864,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 2 291,20
10 - 24Kr. 2 000,17
25 +Kr. 1 832,92

*price indicative

RS Stock No.:
232-6421
Mfr. Part No.:
02S121-K00S3
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Product Type

Adapter

Converts From Type

RPC

Converts to Type

RPC

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

40GHz

Polarity

Normal

Contact Plating

Gold over Nickel

Body Plating

Passivated

Converts to Gender - Contact

Male

Converts to Gender - Connector

Female

Converts From Gender - Contact

Male

Converts From Gender - Connector

Male

Coupling Style

Threaded

Length

19.1mm

Series

RPC

Standards/Approvals

According to IEC 61169-35, Mechanically compatible with RPC-3.50 and SMA

Contact Material

Beryllium Copper Stainless Steel

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Rosenberger Adapter has 50 Ohm impedance. It has straight configuration. The adapter uses radio frequency technology.

Connector type (End A) RPC-2.92 plug

Connector type (End B) RPC-2.92 jack

Series RPC-2.92

Gender jack, plug

Configuration straight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy