Rosenberger Straight 50 Ω Adapter 26.5GHz Female Female
- RS Stock No.:
- 232-6456
- Mfr. Part No.:
- 19K114-K00L5
- Brand:
- Rosenberger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 163,13
(exc. VAT)
Kr. 203,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 163,13 |
| 10 - 24 | Kr. 145,97 |
| 25 - 49 | Kr. 127,56 |
| 50 - 99 | Kr. 117,15 |
| 100 + | Kr. 109,37 |
*price indicative
- RS Stock No.:
- 232-6456
- Mfr. Part No.:
- 19K114-K00L5
- Brand:
- Rosenberger
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
| Brand | Rosenberger | |
| Product Type | Adapter | |
| Adapter Type | SMP Jack to SMP Jack | |
| Converts From Type | SMP | |
| Converts to Type | SMP | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 26.5GHz | |
| Polarity | Normal | |
| Contact Plating | Gold Plated | |
| Converts to Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Body Plating | Gold | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Female | |
| Standards/Approvals | MIL-STD-202, MIL-STD-348 | |
| Series | 19K114-K00L5 | |
| Contact Material | Beryllium Copper | |
| Length | 12.59mm | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type Adapter | ||
Adapter Type SMP Jack to SMP Jack | ||
Converts From Type SMP | ||
Converts to Type SMP | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 26.5GHz | ||
Polarity Normal | ||
Contact Plating Gold Plated | ||
Converts to Gender - Contact Male | ||
Coupling Style Threaded | ||
Body Plating Gold | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Female | ||
Standards/Approvals MIL-STD-202, MIL-STD-348 | ||
Series 19K114-K00L5 | ||
Contact Material Beryllium Copper | ||
Length 12.59mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The Rosenberger Adapter has 50 Ohm impedance. It has straight configuration. The adapter uses radio frequency technology.
Connector type (End A) SMP jack
Connector type (End B) SMP jack
Series SMP
Gender jack
Configuration straight
Related links
- Rosenberger Straight 50 Ω Adapter 26.5GHz Female Female
- Rosenberger Straight 50 Ω Adapter 26.5GHz
- Rosenberger Straight 50 Ω RF Adapter 11GHz Female Female
- Rosenberger Straight 50 Ω Adapter 65GHz Female Female
- Rosenberger Straight 50 Ω Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 40GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 18GHz Female Female