Rosenberger Straight 50 Ω Adapter 26.5GHz Female Female

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

Kr. 222,85

(exc. VAT)

Kr. 278,56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 222,85-
10 - 24Kr. 200,5410%
25 - 49Kr. 189,4514%
50 - 99Kr. 178,2420%
100 +Kr. 167,0225%

*price indicative

RS Stock No.:
232-6457
Mfr. Part No.:
19K115-K00L5
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Adapter Type

SMP Jack to SMP Jack

Product Type

Adapter

Converts From Type

SMP

Converts to Type

SMP

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

26.5GHz

Contact Plating

Gold

Body Plating

Gold

Converts to Gender - Contact

Female

Converts From Gender - Connector

Female

Converts From Gender - Contact

Female

Converts to Gender - Connector

Female

Coupling Style

Threaded

Series

SMP

Standards/Approvals

No

Length

19.5mm

Contact Material

Beryllium Copper

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The Rosenberger Adapter has 50 Ohm impedance. It has straight configuration. The adapter uses radio frequency technology.

Connector type (End A) SMP jack

Connector type (End B) SMP jack

Series SMP

Gender jack

Configuration straight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy