Rosenberger Straight 50 Ω Adapter 11GHz
- RS Stock No.:
- 232-6485
- Mfr. Part No.:
- 28S153-K00N5
- Brand:
- Rosenberger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 797,02
(exc. VAT)
Kr. 996,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 797,02 |
| 10 - 24 | Kr. 714,08 |
| 25 - 49 | Kr. 623,25 |
| 50 - 99 | Kr. 571,54 |
| 100 + | Kr. 535,62 |
*price indicative
- RS Stock No.:
- 232-6485
- Mfr. Part No.:
- 28S153-K00N5
- Brand:
- Rosenberger
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
| Brand | Rosenberger | |
| Product Type | Adapter | |
| Adapter Type | QMA Adapter | |
| Converts From Type | QMA | |
| Converts to Type | Type N | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 11GHz | |
| Body Plating | Flash White Bronze over Silver | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Standards/Approvals | N side: IEC 61169-16, CECC 22210, MIL-PRF-39012, QMA side: IEC 61169-50 | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type Adapter | ||
Adapter Type QMA Adapter | ||
Converts From Type QMA | ||
Converts to Type Type N | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 11GHz | ||
Body Plating Flash White Bronze over Silver | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Standards/Approvals N side: IEC 61169-16, CECC 22210, MIL-PRF-39012, QMA side: IEC 61169-50 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The Rosenberger Adapter has 50 Ohm impedance. It has straight configuration. The adapter uses radio frequency technology.
Connector type (End A) QMA plug
Connector type (End B) N (50 Ohm) jack
Series N (50 Ohm), QMA
Gender jack, plug
Configuration straight
Related links
- Rosenberger Straight 50 Ω Adapter 11GHz Female Female
- Rosenberger Straight 50 Ω Adapter 10GHz Male Male
- Rosenberger Straight 50 Ω Adapter 18GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω Adapter 18GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Male