Linx Straight Coaxial Adapter 0GHz, 18 GHz Female Female

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

Kr. 6 299,40

(exc. VAT)

Kr. 7 874,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100Kr. 62,994Kr. 6 299,40
200 - 400Kr. 61,246Kr. 6 124,60
500 - 900Kr. 59,589Kr. 5 958,90
1000 +Kr. 58,021Kr. 5 802,10

*price indicative

RS Stock No.:
233-8536
Mfr. Part No.:
ADP-SMAF-SMAF-B-G
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Adapter Type

SMA Female to Female

Product Type

Coaxial Adapter

Converts From Type

SMA

Converts to Type

SMA

Mount Type

Cable

Orientation

Straight

Operating Frequency

0GHz, 18GHz

Polarity

SMA

Contact Plating

Gold

Body Plating

Gold

Converts to Gender - Contact

Female

Converts From Gender - Connector

Female

Converts From Gender - Contact

Female

Converts to Gender - Connector

Female

Coupling Style

Threaded

Cable Type

Coaxial

Standards/Approvals

No

Contact Material

Beryllium Copper

COO (Country of Origin):
TW
The Linx SMA Jack to SMA Jack bulkhead adapter is made of brass with gold finish. It has frequency range of 0 to 18 GHz, 50 Ω impedance, 5000 MΩ(min) insulation resistance and 1000 V RMS voltage rating. It is panel mount adapter with type 1/4in-36UNS threaded coupling fastening. It is most often used in testing and evaluation of products.

Temperature range of -65°C to +165°C

Straight body style

Gold finished centre contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy