Telegartner Straight 50 Ω Coaxial Adapter Male Female
- RS Stock No.:
- 252-6574
- Mfr. Part No.:
- J01532A0002
- Brand:
- Telegartner
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 3 306,62
(exc. VAT)
Kr. 4 133,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 3 306,62 | - |
| 5 - 9 | Kr. 3 032,17 | 8% |
| 10 - 24 | Kr. 2 645,27 | 20% |
| 25 - 49 | Kr. 2 423,79 | 26% |
| 50 + | Kr. 2 238,69 | 32% |
*price indicative
- RS Stock No.:
- 252-6574
- Mfr. Part No.:
- J01532A0002
- Brand:
- Telegartner
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
| Brand | Telegartner | |
| Product Type | Coaxial Adapter | |
| Adapter Type | Male to Female | |
| Converts From Type | Coaxial | |
| Converts to Type | Coaxial | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold Plated | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Female | |
| Body Plating | Passivated | |
| Converts From Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Length | 17.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Coaxial Adapter | ||
Adapter Type Male to Female | ||
Converts From Type Coaxial | ||
Converts to Type Coaxial | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold Plated | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Female | ||
Body Plating Passivated | ||
Converts From Gender - Contact Male | ||
Cable Type Coaxial | ||
Length 17.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Telegartner passivated 2.92 mm, male to female precision adapter for use with test line of RF test components.
Stainless steel
Maximum frequency of 40 GHz
Related links
- Telegartner Straight 50 Ω Coaxial Adapter Male Female
- Telegartner Straight 50 Ω RF Adapter Male Female
- Telegartner Straight 50 Ω Coaxial Adapter 6GHz Male Female
- Telegartner Straight 50 Ω Coaxial Adapter Male Male
- Telegartner Straight 50 Ω R Adapter 6GHz Male Female
- Telegartner Straight 50 Ω RF Adapter 4GHz Male Female
- Telegartner Straight 50 Ω Coaxial Adapter 0GHz, 6 GHz Male Female
- L-Com Straight 50 Ω Coaxial Adapter Male Female