Huber+Suhner Straight 50 Ω Adapter 18GHz Male Female
- RS Stock No.:
- 261-7013
- Distrelec Article No.:
- 302-47-526
- Mfr. Part No.:
- 33_SMA-N-50-51/1--_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
Kr. 1 388,70
(exc. VAT)
Kr. 1 735,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 30 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | Kr. 1 388,70 |
*price indicative
- RS Stock No.:
- 261-7013
- Distrelec Article No.:
- 302-47-526
- Mfr. Part No.:
- 33_SMA-N-50-51/1--_NE
- Brand:
- Huber+Suhner
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | SMA Plug to N Socket | |
| Product Type | Adapter | |
| Converts From Type | SMA | |
| Converts to Type | N Jack | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Polarity | Normal | |
| Contact Plating | Gold Plating | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Body Plating | Gold Plated | |
| Series | SMA-precision - IEC 60169-15_MIL-STD-348A/405_CECC 22110 N-precision | |
| Standards/Approvals | IEC 60169-16_MIL-STD-348A/402_CECC 22210 | |
| Contact Material | Beryllium Copper | |
| Length | 35.01mm | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type SMA Plug to N Socket | ||
Product Type Adapter | ||
Converts From Type SMA | ||
Converts to Type N Jack | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Polarity Normal | ||
Contact Plating Gold Plating | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Body Plating Gold Plated | ||
Series SMA-precision - IEC 60169-15_MIL-STD-348A/405_CECC 22110 N-precision | ||
Standards/Approvals IEC 60169-16_MIL-STD-348A/402_CECC 22210 | ||
Contact Material Beryllium Copper | ||
Length 35.01mm | ||
- COO (Country of Origin):
- CN
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 1.4GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 1.4GHz Male Female