Huber+Suhner 50 Ω Adapter
- RS Stock No.:
- 261-7024
- Mfr. Part No.:
- 32_PC185-50-0-1/199_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
Kr. 8 261,51
(exc. VAT)
Kr. 10 326,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 261,51 |
*price indicative
- RS Stock No.:
- 261-7024
- Mfr. Part No.:
- 32_PC185-50-0-1/199_NE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Adapter Type | PC 1.85 Plug to PC 1.85 Plug | |
| Product Type | Adapter | |
| Converts From Type | PC1.85 Jack | |
| Converts to Type | PC1.85 Jack | |
| Impedance | 50Ω | |
| Contact Plating | Gold Plated | |
| Body Plating | Stainless Steel | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Contact Material | Beryllium Copper | |
| Series | PC 1.85 - IEC 60169-32 | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type PC 1.85 Plug to PC 1.85 Plug | ||
Product Type Adapter | ||
Converts From Type PC1.85 Jack | ||
Converts to Type PC1.85 Jack | ||
Impedance 50Ω | ||
Contact Plating Gold Plated | ||
Body Plating Stainless Steel | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Contact Material Beryllium Copper | ||
Series PC 1.85 - IEC 60169-32 | ||
Standards/Approvals RoHS, EU | ||
- COO (Country of Origin):
- CH
The Huber & Suhner adaptor consist of a PC 1.85 plug to PC 1.85 plug. It weights around 0.0052 kg and has a operating temperature of -55°C to 155°C. The body of the plug is made up of stainless steel.
Impedance is 50 Ω
Maximum interface frequency 67 GHz
Number of matings are 500
Related links
- Huber+Suhner 50 Ω RF Adapter 40GHz
- Huber+Suhner 50 Ω Adapter Male Female
- Huber+Suhner 50 Ω Adapter 40GHz
- Huber+Suhner 50 Ω Adapter Female Female
- Huber+Suhner 50 Ω Straight SMA Low Power RF Terminator 18GHz, 2 W Average Power Rating
- Huber+Suhner Straight 50 Ω RF Adapter 40GHz Male Male
- Huber+Suhner 13_BMA Series Coaxial Connector Flange Male BMA Straight Body Solder
- Huber+Suhner RF Series RF Connector Cable Female BMA Straight Body Crimp