RS PRO Straight 50 Ω Coaxial Adapter 11GHz
- RS Stock No.:
- 282-6928
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 140,43
(exc. VAT)
Kr. 175,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 211 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 140,43 |
| 10 + | Kr. 135,53 |
*price indicative
- RS Stock No.:
- 282-6928
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Coaxial Adapter | |
| Adapter Type | TNC Socket to TNC Socket | |
| Converts From Type | TNC | |
| Converts to Type | TNC | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 11GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Body Plating | Nickel | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Coupling Style | Screw Lock | |
| Series | RS PRO | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | IEC 61169-8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Adapter | ||
Adapter Type TNC Socket to TNC Socket | ||
Converts From Type TNC | ||
Converts to Type TNC | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 11GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Body Plating Nickel | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Coupling Style Screw Lock | ||
Series RS PRO | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals IEC 61169-8 | ||
- COO (Country of Origin):
- TW
RS PRO 11GHz TNC Jack Coaxial Adaptor (50 Ω)
A TNC jack to TNC jack coax adaptor for the conversion of TNC male to female connections and the extension of coax cables.;Fitted with a screw in connection for secure coupling in harsh environments providing vibration protection and ideal for use in antenna assemblies.;Constructed with a tough Nickel plated Brass body for strength along with excellent wear and corrosion resistance. The Gold plated Phosphor Bronze contacts guarantee a strong and stable signal transmission and the operating temperature of -30 to +70°C means its suitable for a wide range of environments and equipment.
Features and Benefits
11GHz TNC Jack to TNC jack connector;50 Ω impedance;Delrin insulation;IP64 rated;Wide temperature range of -30 to +70°C;10g in weight
Standards and Approvals: IEC 61169-8
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight 50 Ω Coaxial Adapter 11GHz
- RS PRO Right Angle 50 Ω Coaxial Adapter 11GHz
- RS PRO Straight 50 Ω Coaxial Adapter 11GHz Male Female
- RS PRO Straight 50 Ω Coaxial Adapter 11GHz Female Female
- Molex Straight 50 Ω Coaxial Adapter 11GHz
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz
- L-Com Straight 50 Ω Coaxial Adapter 11GHz