RND Straight 50 Ω Adapter 18GHz Male Male
- RS Stock No.:
- 283-2368
- Distrelec Article No.:
- 300-61-796
- Mfr. Part No.:
- RND 205-00455
- Brand:
- RND
Subtotal (1 unit)*
Kr. 98,64
(exc. VAT)
Kr. 123,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 334 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | Kr. 98,64 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 128,24
(exc. VAT)
Kr. 160,30
(inc. VAT)
- RS Stock No.:
- 283-2368
- Distrelec Article No.:
- 300-61-796
- Mfr. Part No.:
- RND 205-00455
- Brand:
- RND
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
| Brand | RND | |
| Adapter Type | SMA | |
| Product Type | Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Body Plating | Gold | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Male | |
| Contact Material | Brass | |
| Series | RND 205 | |
| Standards/Approvals | RoHS | |
| Length | 22.2mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Adapter Type SMA | ||
Product Type Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Body Plating Gold | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Male | ||
Contact Material Brass | ||
Series RND 205 | ||
Standards/Approvals RoHS | ||
Length 22.2mm | ||
- COO (Country of Origin):
- TW
The RF Adapter is a semi precision coaxial RF connector. This RF adapter has screw type coupling mechanism.
RoHS compliant
Minimal connector interface for coaxial cable
Related links
- RND Straight 50 Ω Adapter 11GHz Female Male
- RND Straight 50 Ω Adapter 18GHz Female Female
- RND RND 205 15 Way Straight PCB D-Sub Connector Male
- RND 1A Plug, Cable Male
- RND D-Sub Adapter D-Sub to Male D-Sub Male
- RND Straight, Straight 50 Ω Adapter 18GHz Female Female
- RND Straight 16 mm DIN Connector 125V Panel, Panel Mount Male
- Rosenberger Straight 50 Ω RF Adapter 18GHz Male Male