TE Connectivity Straight 50 Ω RF Adapter 4GHz Female Female
- RS Stock No.:
- 512-1411
- Mfr. Part No.:
- 5-1634534-1
- Brand:
- TE Connectivity
Add 10 more to save Kr. 22,90
View bulk pricing optionsSubtotal (1 unit)*
Kr. 13,73
(exc. VAT)
Kr. 17,16
(inc. VAT)
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 13,73 | - |
| 10 - 24 | Kr. 11,44 | Kr. 22,90 |
| 25 - 49 | Kr. 10,98 | Kr. 68,75 |
| 50 - 99 | Kr. 10,41 | Kr. 166,00 |
| 100 + | Kr. 9,84 | Kr. 389,00 |
*price indicative
- RS Stock No.:
- 512-1411
- Mfr. Part No.:
- 5-1634534-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Adapter Type | BNC Jack to BNC Jack | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC Socket | |
| Mount Type | Panel | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Bayonet | |
| Body Plating | Nickel over Copper | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Contact Material | Phosphor Bronze | |
| Series | BNC | |
| Standards/Approvals | No | |
| Length | 32.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Adapter Type BNC Jack to BNC Jack | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC Socket | ||
Mount Type Panel | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Bayonet | ||
Body Plating Nickel over Copper | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Cable Type Coaxial | ||
Contact Material Phosphor Bronze | ||
Series BNC | ||
Standards/Approvals No | ||
Length 32.5mm | ||
TE Connectivity 50 Ohm ZDC/BNC RF Coaxial Jack to Jack Adapter
TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity T 50 Ω RF Adapter 4GHz Female Female
- TE Connectivity Straight 50 Ω RF Adapter 4GHz Female Female
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Telegartner T 50 Ω RF Adapter 4GHz Female Female
- Telegartner Straight 50 Ω RF Adapter 4GHz Female Female
- Telegartner T 75 Ω RF Adapter 4GHz Female Female
- Radiall Straight 50 Ω RF Adapter 4GHz Female Female
- Telegartner Straight 75 Ω RF Adapter 4GHz Female Female