Telegartner T 50 Ω RF Adapter 4GHz Female Male

Get a bulk buy discount

Add 15 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

Kr. 294,35

(exc. VAT)

Kr. 367,94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 129 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14Kr. 294,35-
15 - 49Kr. 261,4011%
50 - 99Kr. 192,8834%
100 - 249Kr. 183,6137%
250 +Kr. 156,1646%

*price indicative

RS Stock No.:
712-2924
Mfr. Part No.:
J01004C0616
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

RF Adapter

Adapter Type

BNC T Adapter

Converts From Type

BNC

Converts to Type

BNC

Mount Type

Cable

Impedance

50Ω

Orientation

T

Operating Frequency

4GHz

Polarity

Normal

Contact Plating

Copper, Gold, Nickel

Body Plating

Copper Nickel Alloy

Converts From Gender - Connector

Female

Converts to Gender - Contact

Female

Converts From Gender - Contact

Male

Converts to Gender - Connector

Male

Coupling Style

Bayonet

Cable Type

Coaxial

Contact Material

Beryllium Copper Alloy

Standards/Approvals

No

Length

34.5mm

COO (Country of Origin):
DE

BNC Angle Adaptor


Telegärtner BNC RF Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy