Rosenberger Straight 75 Ω RF Adapter 4GHz Female Female
- RS Stock No.:
- 819-4409
- Distrelec Article No.:
- 300-42-377
- Mfr. Part No.:
- 71K101-K00N5
- Brand:
- Rosenberger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 337,62
(exc. VAT)
Kr. 422,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 337,62 |
| 10 - 24 | Kr. 319,29 |
| 25 - 49 | Kr. 303,27 |
| 50 - 99 | Kr. 286,34 |
| 100 + | Kr. 278,56 |
*price indicative
- RS Stock No.:
- 819-4409
- Distrelec Article No.:
- 300-42-377
- Mfr. Part No.:
- 71K101-K00N5
- Brand:
- Rosenberger
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
| Brand | Rosenberger | |
| Adapter Type | BNC Socket to BNC Socket | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC Socket | |
| Impedance | 75Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 4GHz | |
| Contact Plating | Nickel | |
| Converts to Gender - Connector | Female | |
| Body Plating | Gold, Nickel | |
| Coupling Style | Threaded | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Length | 32.5mm | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Adapter Type BNC Socket to BNC Socket | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC Socket | ||
Impedance 75Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 4GHz | ||
Contact Plating Nickel | ||
Converts to Gender - Connector Female | ||
Body Plating Gold, Nickel | ||
Coupling Style Threaded | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Length 32.5mm | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
Rosenberger 75 OHM BNC RF Coaxial Jack-Jack Adapters
A range of 75 OHM BNC jack to BNC jack RF coaxial connector adapters. These 75 OHM BNC RF coaxial adapters have a brass body with a white bronze over silver plating and a mating interface compatible to IEC 61169-8, MIL-PRF-39012, CECC 22120. Stock number 819-4403 is a BNC coax jack to jack adapter for bulkhead/panel mounting.
Related links
- Rosenberger Straight 75 Ω RF Adapter 4GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 4GHz Female Female
- Telegartner Straight 75 Ω RF Adapter 4GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 4GHz Female Male
- COAX Connectors Straight 75 Ω Coaxial Adapter 4GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω Adapter 18GHz Female Female
- Rosenberger Straight 50 Ω Adapter 10GHz Female Female