Pomona 73072 Series Coaxial Cable Male SMB to Male SMB, 152 mm 50 Ω
- RS Stock No.:
- 221-8277
- Distrelec Article No.:
- 302-22-890
- Mfr. Part No.:
- 73072-BB-6
- Brand:
- Pomona
Stock information currently inaccessible
- RS Stock No.:
- 221-8277
- Distrelec Article No.:
- 302-22-890
- Mfr. Part No.:
- 73072-BB-6
- Brand:
- Pomona
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
| Brand | Pomona | |
| Connector Type A | SMB | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMB | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 3GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 152mm | |
| Standards/Approvals | CE | |
| Series | 73072 | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Select all | ||
|---|---|---|
Brand Pomona | ||
Connector Type A SMB | ||
Product Type Coaxial Cable | ||
Connector Type B SMB | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 3GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 152mm | ||
Standards/Approvals CE | ||
Series 73072 | ||
Jacket Material Fluorinated Ethylene Propylene | ||
- COO (Country of Origin):
- CN
The Pomona SMB Jack to SMB Jack has RG316/U cable type. Connectors are precision machined and gold-plated for low loss. Perfect for applications where space, weight, performance and ease of connections are required.
Small size and durability for confident connections
Related links
- Radiall Cable Assembly Series Coaxial Cable Male SMB to Male SMB, 500 mm 50 Ω
- TE Connectivity SMB Series Cable Assembly Male SMB to Male SMB, 0.15 m 50 Ω
- Atem Male SMB to Male SMB RG174 Coaxial, Terminated50 Ω
- Pomona 4935 Series Coaxial Cable Male BNC to Male SMA, 1.22 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male SMB, 1 m 50 Ω
- Mueller Electric SMBM-SMBM174 Series Coaxial Cable Male Straight to Male SMB, 0.5 m 50 Ω
- Mueller Electric SMBM-SMBM174 Series Coaxial Cable Male Straight to Male SMB, 1 m 50 Ω
- IMS Fakra C-Jack Series Coaxial Cable Male SMB to, 500 mm