- RS Stock No.:
- 231-4542
- Mfr. Part No.:
- 636210100250
- Brand:
- Wurth Elektronik
28 In stock for same day dispatch
Price Each (In a Bag of 20)
Kr. 184,71
(exc. VAT)
Kr. 230,89
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
20 - 80 | Kr. 184,71 | Kr. 3 694,20 |
100 + | Kr. 167,906 | Kr. 3 358,12 |
*price indicative
- RS Stock No.:
- 231-4542
- Mfr. Part No.:
- 636210100250
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-UMRF series RP-SMA bulkhead jack to UMRF plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.
Operating temperature from -40 up to +90 °C
Frequency up to 6 GHz
RoHS complaint
Frequency up to 6 GHz
RoHS complaint
Specifications
Attribute | Value |
---|---|
Connector 1 | RP-SMA |
Terminated/Unterminated | Terminated |
Connector 2 | UMRF |
Connector 1 Gender | Female |
Connector 2 Gender | Male |
Connector 2 Orientation | Right Angle |
Outer Diameter | 1.37mm |
Characteristic Impedance | 50 Ω |
Length | 250mm |
Sheath Colour | Black |