Amphenol Industrial X-LOK Series Coaxial Cable Female BNC, Straight to Female Unterminated, 1 m

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

Kr. 789,36

(exc. VAT)

Kr. 986,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 789,36-
10 - 19Kr. 756,414%
20 - 49Kr. 723,588%
50 - 99Kr. 674,2714%
100 +Kr. 651,1617%

*price indicative

RS Stock No.:
284-3325
Mfr. Part No.:
DM-03BFMM-QL8C01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Coaxial Cable

Connector Type A

BNC, Straight

Connector Type B

Unterminated

Connector Gender A

Female

Connector Gender B

Female

Cable Length

1m

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

PVC

Series

X-LOK

The Amphenol Industrial overmolded female Connector has 50A nominal current. With 3 contacts, this connector ensures a reliable and streamlined setup. The plastic, non shielded construction strikes a balance between durability and flexibility. Equipped with a straight back shell and a secure push lock mating style.

IP68 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy