Amphenol Industrial Circular Connector, 4 Contacts, Rear, Standard Connector, Plug, Female, IP68, X-LOK Series

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 59,95

(exc. VAT)

Kr. 74,94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 59,95-
10 - 99Kr. 58,342%
100 +Kr. 56,745%

*price indicative

RS Stock No.:
210-2002
Mfr. Part No.:
CB-04RMFS-QC8001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Circular Connector

Number of Contacts

4

Mount Type

Rear

Connector Size

Standard

Current

10A

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP68

Series

X-LOK

Orientation

Straight

Shell Size

25 mm

Mating Type

Plug-In

Minimum Operating Temperature

-40°C

Termination Type

Plug-In

Housing Material

TPE

Maximum Operating Temperature

105°C

Pole Format

4

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The Amphenol X-Lok series, C size female connector has 4 contacts.

Waterproof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy