Habia RG 316 Series, 100m, RG316 Coaxial, Unterminated
- RS Stock No.:
- 284-4267
- Distrelec Article No.:
- 301-58-698
- Mfr. Part No.:
- 3000031650
- Brand:
- Habia
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
Kr. 5 924,29
(exc. VAT)
Kr. 7 405,36
(inc. VAT)
- RS Stock No.:
- 284-4267
- Distrelec Article No.:
- 301-58-698
- Mfr. Part No.:
- 3000031650
- Brand:
- Habia
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
| Brand | Habia | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG316 | |
| Length | 100m | |
| Series | RG 316 | |
| Select all | ||
|---|---|---|
Brand Habia | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG316 | ||
Length 100m | ||
Series RG 316 | ||
- COO (Country of Origin):
- DE
The coaxial cable features FEP insulation with a diameter of 2.45mm and a characteristic impedance of 50 Ohms. It is constructed with silver-plated copper conductors, providing excellent conductivity and durability. The cable is colored brown and comes in a length of 100 meters, suitable for various applications such as telecommunications, networking, and RF signal transmission.
Operating temperature -65 to 200 Degree Celsius
Standards met EN 60332-1-2, IEC 60332-1 and VDE 0482-332-1-2
Standards met EN 60332-1-2, IEC 60332-1 and VDE 0482-332-1-2
Related links
- Habia RGD 316 Series RGD 316 Coaxial, Unterminated
- Habia RGD 316 Series RGD316 Coaxial, Unterminated
- Habia RG 179 Series RG179 Coaxial, Unterminated
- Habia RG 178 Series RG178 Coaxial, Unterminated
- Habia RG-Kabel Series RG316/U Coaxial Coaxial Cable 50 Ω Unterminated
- Habia RG-Kabel Series RG316/U Coaxial Coaxial Cable 50 Ω Unterminated
- Habia RG11 Series Unterminated to Unterminated RG-11 Coaxial, Unterminated
- Habia RG 142 Series RG142 Coaxial, Unterminated