Osram PL-CN111-COB-4300-930-60D-G2 CoB LED 3000K

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
242-2255
Mfr. Part No.:
PL-CN111-COB-4300-930-60D-G2
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Typical Luminous Flux

3150lm

Product Type

CoB LED

Maximum Forward Current

1.05A

Colour Temperature

3000K

Packaging

Shipping carton box

Viewing Angle

60 °

Forward Voltage

35V

Length

110mm

Width

110mm

Standards/Approvals

EN 55015, IEC 62471, EN 60529, EN 61547, EN62031 IEC 605981/CE, EN 60598-1

Automotive Standard

No

COO (Country of Origin):
CN
The Osram PrevaLED COIN 111 COB G2 is a LED module with integrated optics and heat sink. It has a Compact form factor compatible with conventional AR111 lamps. Precise optical control and free from multi shadow issue is also there.

Colour consistency < 2 SDCM

TM30 compliant

High flux output up to 4900 lm

Beam angle 15°, 24°, 40°, 60°

Type of protection IP20

Nominal current 1.05 A

Nominal voltage 35.0 V

Type of current DC

On-mode power 36.8 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy