Osram PL-CN111-COB-4300-927-60D-G2 CoB LED 2700K
- RS Stock No.:
- 242-2254
- Mfr. Part No.:
- PL-CN111-COB-4300-927-60D-G2
- Brand:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 468,74
(exc. VAT)
Kr. 585,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 468,74 |
| 5 - 9 | Kr. 449,94 |
| 10 - 24 | Kr. 432,09 |
| 25 - 49 | Kr. 414,81 |
| 50 + | Kr. 393,76 |
*price indicative
- RS Stock No.:
- 242-2254
- Mfr. Part No.:
- PL-CN111-COB-4300-927-60D-G2
- Brand:
- Osram
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
| Brand | Osram | |
| Product Type | CoB LED | |
| Typical Luminous Flux | 3000lm | |
| Maximum Forward Current | 1.05A | |
| Packaging | Shipping carton box | |
| Colour Temperature | 2700K | |
| Viewing Angle | 60 ° | |
| Forward Voltage | 35V | |
| Standards/Approvals | EN62031 IEC 605981/CE, EN 60529, EN 60598-1, EN 55015, EN 61547, IEC 62471 | |
| Length | 110mm | |
| Width | 110mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type CoB LED | ||
Typical Luminous Flux 3000lm | ||
Maximum Forward Current 1.05A | ||
Packaging Shipping carton box | ||
Colour Temperature 2700K | ||
Viewing Angle 60 ° | ||
Forward Voltage 35V | ||
Standards/Approvals EN62031 IEC 605981/CE, EN 60529, EN 60598-1, EN 55015, EN 61547, IEC 62471 | ||
Length 110mm | ||
Width 110mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Osram PrevaLED COIN 111 COB G2 is a LED module with integrated optics and heat sink. It has a Compact form factor compatible with conventional AR111 lamps. Precise optical control and free from multi shadow issue is also there.
Colour consistency < 2 SDCM
TM30 compliant
High flux output up to 4900 lm
Beam angle 15°, 24°, 40°, 60°
Type of protection IP20
Nominal current 1.05 A
Nominal voltage 35.0 V
Type of current DC
On-mode power 36.9 W
Related links
- Osram PL-CN111-COB-4300-930-60D-G2 CoB LED 3000K
- Inventronics PL-CN111-COB-4300-927-60D-G3 PL-CN111-COB White LED Module 2700K 90 %CRI
- Osram PL-CN111-COB-4300-940-60D-G2 PrevaLED COIN 111 COB G2 Light Colour (Designation) 4000 K CoB LED 4000K
- Inventronics PL-CN111-COB-4300-927-24D-G3 PL-CN111-COB White LED Module 2700K 90 %CRI
- Osram PL-CN35-COB-600-927-36D-G2 CoB LED 2700K
- Osram PL-CN35-COB-600-927-15D-G2 CoB LED 2700K
- Inventronics PL-CN111-COB-4300-965-60D-G3 PL-CN111-COB White LED Module 6500K 90 %CRI
- Inventronics PL-CN111-COB-4300-940-60D-G3 PL-CN111-COB White LED Module 4000K 90 %CRI