Osram PL-CN35-COB-600-927-15D-G2 CoB LED 2700K

Get a bulk buy discount

Add 5 more to save Kr. 36,40

View bulk pricing options

Subtotal (1 unit)*

Kr. 179,22

(exc. VAT)

Kr. 224,02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 179,22-
5 - 9Kr. 171,94Kr. 36,40
10 - 24Kr. 165,08Kr. 141,40
25 - 49Kr. 158,44Kr. 519,50
50 +Kr. 150,44Kr. 1 439,00

*price indicative

RS Stock No.:
242-2257
Mfr. Part No.:
PL-CN35-COB-600-927-15D-G2
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

CoB LED

Typical Luminous Flux

388lm

Maximum Forward Current

180mA

Packaging

Shipping carton box

Colour Temperature

2700K

Viewing Angle

15 °

Forward Voltage

32.9V

Length

34mm

Standards/Approvals

EN 61547, EN62031, EN 55015, IEC 62471, CE, EN 60529, EN 60598-1, IEC 605981

Width

34mm

Automotive Standard

No

COO (Country of Origin):
CN
The Osram PrevaLED COIN 35 COB G2 is a LED module with integrated optics and heat sink. It also has Compact form factor compatible with conventional MR11 lamps. Precise optical control and free from multi-shadow issue is also there in the product

Colour consistency < 2 SDCM

Type of protection IP20

High flux output up to 650 lm

Beam angle 24°, 36°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy