Osram PL-CN35-COB-600-930-36D-G2 3000 K CoB LED 3000K

Get a bulk buy discount

Add 5 more to save Kr. 38,40

View bulk pricing options

Subtotal (1 unit)*

Kr. 192,89

(exc. VAT)

Kr. 241,11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 192,89-
5 - 9Kr. 185,21Kr. 38,40
10 - 24Kr. 177,78Kr. 151,10
25 - 49Kr. 170,57Kr. 558,00
50 +Kr. 162,10Kr. 1 539,50

*price indicative

RS Stock No.:
242-2260
Mfr. Part No.:
PL-CN35-COB-600-930-36D-G2
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Typical Luminous Flux

550lm

Product Type

CoB LED

Maximum Forward Current

180mA

Colour Temperature

3000K

Packaging

Shipping carton box

Viewing Angle

36 °

LED Colour

3000 K

Forward Voltage

32.6V

Length

34mm

Width

34mm

Standards/Approvals

IEC 62471, .., EN 60598-1

Automotive Standard

No

COO (Country of Origin):
CN
The Osram PrevaLED COIN 35 COB G2 is a LED module with integrated optics and heat sink. It also has Compact form factor compatible with conventional MR11 lamps. Precise optical control and free from multi-shadow issue is also there in the product.

Colour consistency < 2 SDCM

Type of protection IP20

High flux output up to 650 lm

Beam angle 24°, 36°

Nominal current 0.18 A

Nominal voltage 32.6 V

Type of current DC

On mode power 6 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy