Osram PL-CN35-COB-600-940-15D-G2 PL-CN35-COB- 600-940-15D-G2 CoB LED 4000K

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
242-2261
Mfr. Part No.:
PL-CN35-COB-600-940-15D-G2
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Typical Luminous Flux

424lm

Product Type

CoB LED

Maximum Forward Current

180mA

Packaging

Shipping carton box

Colour Temperature

4000K

Series

PL-CN35-COB- 600-940-15D-G2

Viewing Angle

15 °

Forward Voltage

32.9V

Width

34mm

Standards/Approvals

EN 60529, EN 61547, EN62031 IEC 605981/CE, EN 60598-1, IEC 62471, EN 55015

Length

34mm

Automotive Standard

No

COO (Country of Origin):
CN
The Osram PrevaLED COIN 35 COB G2 is a LED module with integrated optics and heat sink. It also has Compact form factor compatible with conventional MR11 lamps. Precise optical control and free from multi-shadow issue is also there in the product.

Colour consistency < 2 SDCM

Type of protection IP20

High flux output up to 650 lm

Beam angle 24°, 36°

Compact form factor compatible with conventional MR11 lamps

Precise optical control and free from multi-shadow issue.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy