- RS Stock No.:
- 144-7920
- Mfr. Part No.:
- 1471P06 07 13
- Brand:
- Legris
1 In stock for same day dispatch
Added
Price Each
Kr. 492,14
(exc. VAT)
Kr. 615,18
(inc. VAT)
Units | Per unit |
1 + | Kr. 492,14 |
- RS Stock No.:
- 144-7920
- Mfr. Part No.:
- 1471P06 07 13
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Polyamide (PA) Recoil Tubing
Parker Legris recoil tubing has a lasting memory after multiple uses, offering an alternative to reels for excellent ergonomics and space saving.
The pre-assembled tubes are equipped with a protection spring, preventing damage to the ends.
Features and Benefits
Excellent mechanical properties
Low-pressure drop
Self-retracting
Identical technical performance to PA tubing
Ready to use
Available with pre-assembled connectors
Large choice of colours to facilitate circuit identification
Silicone-free
Product Application Information
Transportation
Miscellaneous manufacturing
Vehicle assembly facilities
Machine tools
Primary metal refining and processing
The polyamide recoil tubing from Parker Legris can be used for compressed air and lubricant conveying. Ideal for use in maintenance workshops, power hand tools and industrial cleaning.
Standards
DI: 97/23/EC (PED)
RG: 1907/2006 (REACH)
DI: 2002/95/EC (RoHS), 2011/65/EC
RG: 1907/2006 (REACH)
DI: 2002/95/EC (RoHS), 2011/65/EC
Parker Legris
Specifications
Attribute | Value |
---|---|
Maximum Operating Length | 4m |
Tube Outside Diameter | 6mm |
Connector | R 1/4 |
Colour | Orange |
Tube Inside Diameter | 4mm |
Manufacturer Series | 1471P |
Material | PA |
Maximum Operating Pressure | 20bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Number of Tubes | 1 |