- RS Stock No.:
- 742-1268
- Mfr. Part No.:
- 55711603800
- Brand:
- Varta
Discontinued product
- RS Stock No.:
- 742-1268
- Mfr. Part No.:
- 55711603800
- Brand:
- Varta
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
High Temperature NiMH Packs
Superior Overcharge Stability
Ideally suited for high temperature environments
e.g Automotive cabins
Excellent cycle life (1000 cycles IEC)
Built-in pressure vent guarantees safety in case of abuse
Ideally suited for high temperature environments
e.g Automotive cabins
Excellent cycle life (1000 cycles IEC)
Built-in pressure vent guarantees safety in case of abuse
Note
Where packs of NiMH cells multiple voltage by 1.2V
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 1.2V |
Capacity | 110mAh |
Diameter | 14.1 x 25.6mm |
Chemistry | KOH Electrolyte, NiMH |
Terminal Type | Standard |