VEMD4200FX01 Vishay Light Sensor 0805
- RS Stock No.:
- 228-046
- Mfr. Part No.:
- VEMD4200FX01
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 20)
Kr. 98,04
(exc. VAT)
Kr. 122,55
(inc. VAT)
- RS Stock No.:
- 228-046
- Mfr. Part No.:
- VEMD4200FX01
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Light Sensor | |
| Mount Type | Surface | |
| Package Type | 0805 | |
| Minimum Operating Temperature | -40°C | |
| Length | 2mm | |
| Height | 700μm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 110°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Light Sensor | ||
Mount Type Surface | ||
Package Type 0805 | ||
Minimum Operating Temperature -40°C | ||
Length 2mm | ||
Height 700μm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 110°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Vishay Ambient Light Sensor is a PIN photodiode with high speed and high photo sensitivity in a clear, surface mount plastic package. The detector chip has 0.42 mm2 sensitive area. The spectral sensitivity is matched to the human eye.
AEC Q101 qualified
Lead free reflow soldering
Related links
- VEMD4200FX01 Vishay Light Sensor 0805
- Vishay Light Sensor IC Ambient Light 4-Pin
- TEMD6010FX01 Vishay Light Sensor 1206
- VEML7700-TR Vishay Light Sensor IC Ambient Light 4-Pin
- VEML6035 Vishay Light Sensor IC 1100 nm 6-Pin
- VEML3235SL Vishay Ambient Light Sensor A3OZ 4-Pin
- VEML60311X00 Vishay Ambient Light Sensor Ambient Light 6-Pin
- Vishay Ambient Light Sensor Ambient Light 6-Pin