VEMD4200FX01 Vishay Light Sensor 0805

Get a bulk buy discount

Add 200 more to save 5%

View bulk pricing options

Subtotal (1 tape of 20 units)*

Kr. 98,04

(exc. VAT)

Kr. 122,56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 980 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 180Kr. 4,902Kr. 98,04-
200 - 480Kr. 4,656Kr. 93,125%
500 - 980Kr. 4,302Kr. 86,0412%
1000 - 1980Kr. 3,97Kr. 79,4019%
2000 +Kr. 3,821Kr. 76,4222%

*price indicative

Packaging Options:
RS Stock No.:
228-048
Mfr. Part No.:
VEMD4200FX01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Light Sensor

Mount Type

Surface

Package Type

0805

Minimum Operating Temperature

-40°C

Width

1.25mm

Standards/Approvals

RoHS

Length

2mm

Height

700μm

Maximum Operating Temperature

110°C

Automotive Standard

No

COO (Country of Origin):
DE
The Vishay Ambient Light Sensor is a PIN photodiode with high speed and high photo sensitivity in a clear, surface mount plastic package. The detector chip has 0.42 mm2 sensitive area. The spectral sensitivity is matched to the human eye.

AEC Q101 qualified

Lead free reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy