Wurth Elektronik Mode Filter

Subtotal (1 tray of 60 units)*

Kr. 1 342,62

(exc. VAT)

Kr. 1 678,26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
60 +Kr. 22,377Kr. 1 342,62

*price indicative

RS Stock No.:
185-7107
Mfr. Part No.:
782114155200
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Mode Filter

Series

WE-TEFA

Core Material

Ferrite

Test Frequency

100MHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

140°C

Automotive Standard

AEC-Q200

Depth

28mm

Standards/Approvals

RoHS, REACH

Height

20mm

COO (Country of Origin):
CN
Ferrite core made of MgZn, a material which works in a wider frequency range than NiZn

Many different types for the best possible interference suppression in Automotive applications

Operating temperature: -55°C up to 140 °C

Applications

In General for: Wires, Coaxial cables, Wire-wrapping cables, Multiconductor wires

Data and signal lines

On board power supply line

Multimedia cable interfaces

Various, other cable interfaces

Related links