KEMET 40.8 mH 500 mA Common Mode Choke 1.36Ω 250V
- RS Stock No.:
- 186-0735
- Mfr. Part No.:
- SSRH7H-M05408
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-0735
- Mfr. Part No.:
- SSRH7H-M05408
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 40.8 mH | |
| Test Frequency | 10 kHz | |
| DC Resistance | 1.36Ω | |
| Maximum Current | 500 mA | |
| Dimensions | 18 x 14.5 x 12mm | |
| Mounting Type | Through Hole | |
| Voltage Rating | 250V | |
| Height | 12mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 40.8 mH | ||
Test Frequency 10 kHz | ||
DC Resistance 1.36Ω | ||
Maximum Current 500 mA | ||
Dimensions 18 x 14.5 x 12mm | ||
Mounting Type Through Hole | ||
Voltage Rating 250V | ||
Height 12mm | ||
- COO (Country of Origin):
- CN
The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.
Proprietary S18H ferrite material
High permeability
Large inductance due to non-divided bobbin
Small gear common mode choke for low current applications
12 mm height low profile
Operating temperature range from -25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Compact power supplies
High permeability
Large inductance due to non-divided bobbin
Small gear common mode choke for low current applications
12 mm height low profile
Operating temperature range from -25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Compact power supplies
