Abracon 15 A Common Mode Choke 5 mΩ 125V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 128,93

(exc. VAT)

Kr. 161,16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40Kr. 12,893Kr. 128,93
50 - 90Kr. 12,641Kr. 126,41
100 - 240Kr. 9,896Kr. 98,96
250 - 490Kr. 9,724Kr. 97,24
500 +Kr. 9,278Kr. 92,78

*price indicative

Packaging Options:
RS Stock No.:
249-9365
Mfr. Part No.:
ACMP-7038-700-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Common Mode Choke

Maximum DC Current

15A

Series

ACMP-9050

Core Material

Ferrite

Impedance

70Ω

Packaging

Tape and Reel

Test Frequency

100MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

Choke Voltage

125V

Maximum DC Resistance

5mΩ

Height

3.8mm

Length

7mm

Standards/Approvals

RoHS/RoHS II

Depth

6mm

The Abracon power common mode choke has excellent impedance characteristic. It is used in AC/DC power rectifiers . It is RoHS compliant and Pb free. It has operating temperature range from -40°C to +125°C (Including self-heating).

Rated Voltage of 125V

Insulation Resistance of 10 MΩ

Rated Current of 15A

Maximum DCR 5 mΩ

Used in Switch Mode Power Supplies and regulators

Variable Frequency Drives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy