Murata 280 mA Common Mode Choke 0.42 Ω

Subtotal (1 reel of 2000 units)*

Kr. 9 064,00

(exc. VAT)

Kr. 11 330,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +Kr. 4,532Kr. 9 064,00

*price indicative

RS Stock No.:
260-7229
Mfr. Part No.:
DLW21SH900HQ2L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Common Mode Choke

Maximum DC Current

280mA

Series

DLW

Impedance

90Ω

Packaging

Tape

Test Frequency

100MHz

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

AEC-Q200

Mount Type

Surface

Inductance Tolerance

±25 %

Standards/Approvals

REACH, RoHS

Length

2mm

Maximum DC Resistance

0.42Ω

Package/Case

Surface Mount

COO (Country of Origin):
JP
The Murata DLW Common Mode Choke Coils are ideal for suppression of power line noise on powertrain and essential for the safety systems of vehicles.

Available for high density mounting

Common mode noise suppression for automotive interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy