Murata 320 mA Common Mode Choke 0.31 Ω 20V dc
- RS Stock No.:
- 260-7227
- Mfr. Part No.:
- DLW21SH670HQ2L
- Brand:
- Murata
Subtotal (1 tape of 5 units)*
Kr. 7,28
(exc. VAT)
Kr. 9,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 675 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 + | Kr. 1,456 | Kr. 7,28 |
*price indicative
- RS Stock No.:
- 260-7227
- Mfr. Part No.:
- DLW21SH670HQ2L
- Brand:
- Murata
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
| Brand | Murata | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 320mA | |
| Series | DLW | |
| Impedance | 67Ω | |
| Test Frequency | 100MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 20V dc | |
| Mount Type | Surface | |
| Inductance Tolerance | ±25 % | |
| Maximum DC Resistance | 0.31Ω | |
| Length | 2mm | |
| Depth | 1.2mm | |
| Height | 1.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Common Mode Choke | ||
Maximum DC Current 320mA | ||
Series DLW | ||
Impedance 67Ω | ||
Test Frequency 100MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 20V dc | ||
Mount Type Surface | ||
Inductance Tolerance ±25 % | ||
Maximum DC Resistance 0.31Ω | ||
Length 2mm | ||
Depth 1.2mm | ||
Height 1.2mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- JP
The Murata DLW Common Mode Choke Coils are Ideal for suppression of power line noise on powertrain and essential for the safety systems of vehicles.
Available for high density mounting
Common mode noise suppression for automotive interfaces
Related links
- Murata 320 mA Common Mode Choke 0.31 Ω 20V dc
- Murata 140 mA Common Mode Choke 2 Ω 5V
- Murata 200 mA Common Mode Choke 3 Ω 50V
- Murata 100 μH 115 mA Common Mode Choke 2.1 Ω 50V
- Murata 280 mA Common Mode Choke 0.42 Ω
- Murata 100 mA Common Mode Choke 3.6 Ω 5V
- Murata 160 mA Common Mode Choke 1.2 Ω 5V
- Murata 120 mA Common Mode Choke 1.4 Ω 5V