Murata 320 mA Common Mode Choke 0.31 Ω 20V dc

Subtotal (1 reel of 2000 units)*

Kr. 5 766,00

(exc. VAT)

Kr. 7 208,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +Kr. 2,883Kr. 5 766,00

*price indicative

RS Stock No.:
260-7226
Mfr. Part No.:
DLW21SH670HQ2L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Common Mode Choke

Maximum DC Current

320mA

Series

DLW

Impedance

67Ω

Test Frequency

100MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Lines

2

Automotive Standard

AEC-Q200

Mount Type

Surface

Choke Voltage

20V dc

Inductance Tolerance

±25 %

Length

2mm

Height

1.2mm

Maximum DC Resistance

0.31Ω

Depth

1.2mm

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
JP
The Murata DLW Common Mode Choke Coils are Ideal for suppression of power line noise on powertrain and essential for the safety systems of vehicles.

Available for high density mounting

Common mode noise suppression for automotive interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy