MikroElektronika SPI Isolator Click ADUM4154 for Can be used for general SPI-bus isolation, sensor isolation and many

Get a bulk buy discount

Add 5 more to save Kr. 46,35

View bulk pricing options

Subtotal (1 unit)*

Kr. 360,82

(exc. VAT)

Kr. 451,02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 360,82-
5 - 9Kr. 351,55Kr. 46,35
10 +Kr. 342,74Kr. 180,80

*price indicative

RS Stock No.:
168-3018
Distrelec Article No.:
301-63-756
Mfr. Part No.:
MIKROE-2583
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Communication & Wireless Development Tool

Technology

SPI

For Use With

Can be used for general SPI-bus isolation, sensor isolation and many other applications, industrial automation systems

Featured Device

ADUM4154

Kit Name

SPI Isolator Click

Maximum Frequency

17MHz

Interface Type

SPI

Standards/Approvals

DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, UL 1577, IEC 60950-1 2nd Ed+A1+A2, CSA Component Acceptance Notice 5A, IEC 60601-1 Ed.3.1, CSA 60950-1-07+A1+A2

SPI Isolator click carries the ADuM4154 5kV digital isolator optimized for a serial peripheral interface (SPI). The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over SPI interface.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy