MikroElektronika SPI Isolator 2 Click ISO7741 Add On Board for Serial peripheral interface MIKROE-4415
- RS Stock No.:
- 249-3390
- Mfr. Part No.:
- MIKROE-4415
- Brand:
- MikroElektronika
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 144,26
(exc. VAT)
Kr. 180,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 144,26 | - |
| 5 - 9 | Kr. 137,05 | 4% |
| 10 + | Kr. 129,84 | 9% |
*price indicative
- RS Stock No.:
- 249-3390
- Mfr. Part No.:
- MIKROE-4415
- Brand:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Product Type | Evaluation Board | |
| Kit Classification | Add On Board | |
| Technology | Digital Isolator | |
| For Use With | Serial peripheral interface | |
| Featured Device | ISO7741 | |
| Kit Name | SPI Isolator 2 Click | |
| Interface Type | SPI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Evaluation Board | ||
Kit Classification Add On Board | ||
Technology Digital Isolator | ||
For Use With Serial peripheral interface | ||
Featured Device ISO7741 | ||
Kit Name SPI Isolator 2 Click | ||
Interface Type SPI | ||
Standards/Approvals No | ||
The MikroElektronika SPI isolator 2 click is a compact add-on board that contains a digital isolator optimized for a serial peripheral interface.
Low power consumption
High speed, high-performance
Provides high electromagnetic immunity
Related links
- MikroElektronika SPI Isolator Click ADUM4154 for Can be used for general SPI-bus isolation, sensor isolation and many
- MikroElektronika SPI Isolator 9 Click Evaluation Board Evaluation Board for SPI communication MIKROE-6430
- MikroElektronika USB UART 2 Click ADuM4160 Interface Development Tools for USB peripheral isolation
- MikroElektronika CAN Isolator Click ADM3053 Interface Development Tools for Can be used for the development of CAN data
- MikroElektronika MIKROE-6778 SPI Isolator Click Click Board for MikroBUS for L9963T
- MikroElektronika MIKROE-5179 SPI Isolator Click Click Board for mikroBUS for DCL541A01
- MikroElektronika MIKROE-4536 RS232 Isolator 2 Click Click Board for mikroBUS for ICL3221
- MikroElektronika UART I2C/SPI Click SC16IS740 Interface Development Tools 1.8432 MHz MIKROE-3349