Seeed Studio 6G Combo Bluetooth, CATV, DTV, GPRS, GSM, LTE, Satellite, WiFi, Wireless Audio, Wireless Video RF Explorer
- RS Stock No.:
- 174-3289
- Mfr. Part No.:
- 109990063
- Brand:
- Seeed Studio
Stock information currently inaccessible
- RS Stock No.:
- 174-3289
- Mfr. Part No.:
- 109990063
- Brand:
- Seeed Studio
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| RF Technology | Bluetooth, CATV, DTV, GPRS, GSM, LTE, Satellite, WiFi, Wireless Audio, Wireless Video | |
| Classification | 6G Combo | |
| Kit Classification | RF Explorer 6G Combo | |
| For Use With | Indoor, Mini USB 2.0 Connector, Outdoor, PC | |
| Frequency | 5.8GHz | |
| Kit Name | 6G Combo | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
RF Technology Bluetooth, CATV, DTV, GPRS, GSM, LTE, Satellite, WiFi, Wireless Audio, Wireless Video | ||
Classification 6G Combo | ||
Kit Classification RF Explorer 6G Combo | ||
For Use With Indoor, Mini USB 2.0 Connector, Outdoor, PC | ||
Frequency 5.8GHz | ||
Kit Name 6G Combo | ||
- COO (Country of Origin):
- CN
Seeed Studio RF Explorer
The Seeed Studio RF explorer is a 6G combo kit with a handheld digital spectrum analyser. It is an affordable tool for all popular frequency bands. It is based on a highly integrated frequency synthesizer and double-balanced mixer that offers high-performance, compact size, low consumption and low-cost. Designed for indoors and outdoors, The Seeed Studio RF explorer can also be connected to a PC for extra functionality using standard mini-USB 2.0 connector. This device includes a 6G baseline unit plus an RFEMWSUB3G expansion module conveniently assembled and tested. It comes with 2 SMA connectors and 3 antennas: a nice dual-band telescopic 144/430MHz wideband telescopic antenna for all sub-GHz frequencies, a rubber duck 5.8GHz and a whip helical for 2.4GHz band. However, specific band antennas may be needed to efficiently cover some of the frequencies supported. The combination of these 2 models offers coverage for most used communication frequency range used in modern communication technologies including Wi-Fi, Bluetooth, wireless audio and video, LTE, GSM, GPRS, satellite, CATV and DTV.
Features and Benefits
Pocket size and light weight
Solid aluminium metal case
Includes a transport EVA carry case for RF explorer
Spectrum analyser mode with peak max and hold, normal, overwrite and averaging modes
Lifetime free firmware upgrades available, open to community requested features
High capacity for more than 16 hours of continuous run
Rechargeable by USB
Windows PC client open-source
Wide band coverage to all popular RF frequencies, starting at 15MHz and going up to 2.7GHz, as well as 4.85-6.1GHz that includes frequency areas such as 2m HAM radio, all VHF and UHF, FM radio, GPS, Wi-Fi and WiMax and Bluetooth
Firmware: RF Explorer 6G combo delivered with upgraded firmware v1.12
Solid aluminium metal case
Includes a transport EVA carry case for RF explorer
Spectrum analyser mode with peak max and hold, normal, overwrite and averaging modes
Lifetime free firmware upgrades available, open to community requested features
High capacity for more than 16 hours of continuous run
Rechargeable by USB
Windows PC client open-source
Wide band coverage to all popular RF frequencies, starting at 15MHz and going up to 2.7GHz, as well as 4.85-6.1GHz that includes frequency areas such as 2m HAM radio, all VHF and UHF, FM radio, GPS, Wi-Fi and WiMax and Bluetooth
Firmware: RF Explorer 6G combo delivered with upgraded firmware v1.12
Applications
Wireless communication
Electromagnetic interference measurement
Electronics laboratories
Noise detectors
Electromagnetic interference measurement
Electronics laboratories
Noise detectors
Certifications
CE certified
Related links
- Seeed Studio 3G Combo UHF Bluetooth FM HAM Radio Outdoor,
- Seeed Studio 114991830 Handheld RF Explorer Spectrum Analyser, 1 GHz
- Seeed Studio 114992145 Handheld RF Explorer Spectrum Analyser, 6.1 GHz
- Seeed Studio LTE CAT1 Pi HAT Cellular Communications Add On Board for Raspberry Pi
- Seeed Studio Serial Bluetooth v3.0 Bluetooth Grove - Serial Bluetooth v3.0 for Transparent Wireless Serial Connection
- Seeed Studio RDA5807M Wireless 115 MHz 107020049
- Seeed Studio Near Field Communication Wireless for Access Control System and Mobile Payment System 13.56 MHz 113020006
- Seeed Studio BeagleBone Green (BBG) Wireless Development Board 102010048