MikroElektronika MiWi Click MRF89XAM8A WiFi, GSM, LTE, ISM, SigFox, UWB, NB-IoT, Bluetooth, GNSS, RFID, NFC, ZigBee,

Subtotal (1 unit)*

Kr. 402,00

(exc. VAT)

Kr. 502,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 402,00

*price indicative

RS Stock No.:
174-5627
Mfr. Part No.:
MIKROE-2924
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Communication & Wireless Development Tool

RF Technology

WiFi, GSM, LTE, ISM, SigFox, UWB, NB-IoT, Bluetooth, GNSS, RFID, NFC, ZigBee, LoRa

Technology

GPIO, SPI

For Use With

Applications for Remote Keyless Access, Data Loggers, Wireless Remote Control and Short-Range Radio Applications, Alarms, Developing Home/Industrial/Building Automation Applications

Featured Device

MRF89XAM8A

Kit Name

MiWi Click

Maximum Frequency

870MHz

Interface Type

SPI, GPIO

Standards/Approvals

NFC Forum Type 2, R&TTE Directive, IEEE 802.11, IEEE 802.15.4

COO (Country of Origin):
RS
MiWi click is a sub giga hertz radio transceiver click board™, which offers a reliable FSK or OOK communication solution, with the maximum data rates of 40kbps and 16kbps, respectively. The radio transceiver module used on this click board™ has plenty of features that make it a perfect choice for compact designs: It has very good reception sensitivity, an onboard PCB antenna, high level of components integration, built in packet handling routines with automatic CRC generation, 64 bytes of transmit/receive FIFO buffer, built in Sync Word recognition, clock/data synchronisation and recovery and many more.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy