MikroElektronika MUX 2 Click Board EnOcean, MiWi, ZigBee, Bluetooth, ISM, GSM, GNSS, LoRa, WiFi, NB-IoT, FSK, UWB, LTE,

Get a bulk buy discount

Add 5 more to save Kr. 51,50

View bulk pricing options

Subtotal (1 unit)*

Kr. 206,15

(exc. VAT)

Kr. 257,69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 206,15-
5 - 9Kr. 195,85Kr. 51,50
10 +Kr. 185,56Kr. 205,90

*price indicative

RS Stock No.:
181-7531
Mfr. Part No.:
MIKROE-3245
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Communication & Wireless Development Tool

RF Technology

EnOcean, MiWi, ZigBee, Bluetooth, ISM, GSM, GNSS, LoRa, WiFi, NB-IoT, FSK, UWB, LTE, 5G, NFC, OOK, SigFox, Sub GHz, RFID

Kit Classification

Switch IC Development Tools

Technology

MCU

For Use With

programmable logic controllers, Automatization and process control, digital multimeters, and other applications that require differential signal switching, battery monitoring

Kit Name

MUX 2 Click Board

Maximum Frequency

8GHz

Interface Type

GPIO

Standards/Approvals

IEEE 802.15.4, NFC Forum Type 2, AWS, OTA, R&TTE, IEEE 802.11, SRD, Zigbee, ISM, Wi-Fi Direct

The 5V-3.3V Voltage Translator Board allows you to use a 5V prototype device in 3.3V voltage systems. This board contains a bidirectional voltage translator LVCC3245.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy