Microchip ATWINC15x0-MR210xB IEEE 802.11 b/g/n SmartConnect IoT Module ATWINC15x0 WiFi 2.472 GHz ATWINC1500-MR210UB1961

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 86,60

(exc. VAT)

Kr. 108,25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24Kr. 86,60
25 - 99Kr. 84,31
100 +Kr. 82,25

*price indicative

RS Stock No.:
180-7536
Mfr. Part No.:
ATWINC1500-MR210UB1961
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Communication & Wireless Development Tool

RF Technology

WiFi

Technology

802.11 b/g/n

Featured Device

ATWINC15x0

Kit Name

ATWINC15x0-MR210xB IEEE 802.11 b/g/n SmartConnect IoT Module

Maximum Frequency

2.472GHz

Interface Type

SPI

Standards/Approvals

KCC, NCC, SRRC, MIC, CE, IEEE 802.11 b/g/n, ISED, FCC

Single-band 2.4GHz b/g/n IoT Network Controller

Extreme low power

Operating voltage: 3.0V to 4.2V

Serial host interface: SPI

Security protocols supported: WPA/WPA2 Personal, TLS, SSL

Network services: DHCP, DNS, TCP/IP (IPv4), UDP, HTTP, HTTPS

Integrated into Atmel Studio 7

Atmel Software Framework (ASF) Free Software download available

Small form factor module measures just 21.7 x 14.7mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy