Microchip ATWINC15x0-MR210xB IEEE 802.11 b/g/n SmartConnect IoT Module ATWINC15x0 WiFi 2.472 GHz ATWINC1500-MR210PB1961

Subtotal (1 unit)*

Kr. 82,94

(exc. VAT)

Kr. 103,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship
  • Plus 24 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 82,94

*price indicative

RS Stock No.:
180-7535
Mfr. Part No.:
ATWINC1500-MR210PB1961
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

RF Technology

WiFi

Product Type

Communication & Wireless Development Tool

Technology

802.11 b/g/n

Featured Device

ATWINC15x0

Kit Name

ATWINC15x0-MR210xB IEEE 802.11 b/g/n SmartConnect IoT Module

Maximum Frequency

2.472GHz

Interface Type

SPI

Standards/Approvals

ISED, NCC, CE, MIC, SRRC, FCC, KCC, IEEE 802.11 b/g/n

Single-band 2.4GHz b/g/n IoT Network Controller

Extreme low power

Operating voltage: 3.0V to 4.2V

Serial host interface: SPI

Security protocols supported: WPA/WPA2 Personal, TLS, SSL

Network services: DHCP, DNS, TCP/IP (IPv4), UDP, HTTP, HTTPS

Integrated into Atmel Studio 7

Atmel Software Framework (ASF) Free Software download available

Small form factor module measures just 21.7 x 14.7mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy