Infineon EZ-PD Barrel Connector Replacement (BCR) Evaluation Kit CY4533 Evaluation Kit for Electronic Devices, Drones,

Get a bulk buy discount

Add 5 more to save Kr. 33,15

View bulk pricing options

Subtotal (1 unit)*

Kr. 252,82

(exc. VAT)

Kr. 316,02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 29 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 252,82-
5 - 9Kr. 246,19Kr. 33,15
10 - 24Kr. 239,78Kr. 130,40
25 +Kr. 233,95Kr. 471,75

*price indicative

RS Stock No.:
188-4855
Mfr. Part No.:
CY4533
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Kit Classification

Evaluation Kit

Product Type

Communication & Wireless Development Tool

Technology

Highly Integrated USB Type C Port Controller

For Use With

Electronic Devices, Drones, Smart Speakers, Power Tools, And Other Rechargeable Devices

Featured Device

CY4533

Kit Name

EZ-PD Barrel Connector Replacement (BCR) Evaluation Kit

Maximum Frequency

24MHz

Standards/Approvals

Apple Charger specification, USB Type-C, IEC61000-4-2 level 4C, USB BC 1.2, USB Power Delivery (PD)

COO (Country of Origin):
IN
USB Type-C and USB-PD Support

Supports USB PD3.0 Version 1.1 Spec including

Programmable Power Supply Mode

Configurable resistor RD

Supports one USB Type-C port

Legacy Charging Sink Block

Supports Apple charging 2.4A, USB BC 1.2

Integrates all required terminations on D+/D- lines

System-Level Fault Protection

VBUS to CC Short Protection

On-chip overvoltage protection (OVP)

Clocks and Oscillators

Integrated oscillator eliminating the need for external clock Power

3.0-V to 24.5-V operation (30-V tolerant)

System-Level ESD Protection

On CC, VBUS_IN, DC_OUT, D+, D-, HPI_SDA and HPI_SCL pins

± 8-kV contact discharge and ±15-kV air gap discharge based on IEC61000-4-2 level 4C

Packages

24-pin QFN package

Supports extended industrial temperature range (–40 °C to +105 °C)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy