Infineon EZ-PD PMG1-S3 MCU Prototyping Kit Microcontroller for CYPM1311-48LQXI for Microcontroller

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 251,22

(exc. VAT)

Kr. 314,02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 251,22
5 - 9Kr. 244,82
10 +Kr. 238,64

*price indicative

RS Stock No.:
273-2025
Mfr. Part No.:
CY7113
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

Microcontroller

Product Type

Processor & Microcontroller Development Kit

For Use With

Microcontroller

Kit Classification

Development Board

Featured Device

CYPM1311-48LQXI

Kit Name

EZ-PD PMG1-S3 MCU Prototyping Kit

Standards/Approvals

RoHS

The Infineon prototyping kit is a development platform to design products which can be powered from a high voltage USB PD port, and also need a microcontroller with CAPSENSE capability to implement different features.

This kit implements USB PD sink capability

It also supports two self capacitance based CAPSENSE buttons and one 5 segment slider

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy