Seeed Studio Grove - RS485 MAX13487E, MAX13488E Module for RS-485/RS-422 Communication 103020193

Subtotal (1 unit)*

Kr. 62,77

(exc. VAT)

Kr. 78,46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 288 unit(s) ready to ship
  • Plus 23 unit(s) ready to ship from another location
  • Plus 135 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 62,77

*price indicative

RS Stock No.:
188-7080
Distrelec Article No.:
301-49-406
Mfr. Part No.:
103020193
Brand:
Seeed Studio
Find similar products by selecting one or more attributes.
Select all

Brand

Seeed Studio

Kit Classification

Module

Product Type

Communication & Wireless Development Tool

Technology

BiCMOS

For Use With

RS-485/RS-422 Communication

Featured Device

MAX13487E, MAX13488E

Kit Name

Grove - RS485

Interface Type

RS422, RS485

Standards/Approvals

IEC61000-4-2

COO (Country of Origin):
CN
A cost-effective solution in serial communication, it can be used to data rate at 10Mbit/s or distance up to 1200m at lower speed.

Supply voltage: 3.3V/5V

Interface: UART

Data Signaling Rate: Up to 10Mbit/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy