Nordic Semiconductor nRF9160 DK Development kit nRF9160 LTE-M, NB-IoT, GPS, Bluetooth Low Energy Development Kit for

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 2 063,09

(exc. VAT)

Kr. 2 578,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1Kr. 2 063,09
2 +Kr. 2 011,61

*price indicative

RS Stock No.:
196-3897
Distrelec Article No.:
304-11-892
Mfr. Part No.:
nRF9160-DK
Brand:
Nordic Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Nordic Semiconductor

RF Technology

LTE-M, NB-IoT, GPS, Bluetooth Low Energy

Kit Classification

Development Kit

Product Type

Communication & Wireless Development Tool

Technology

Bluetooth low energy, Cellular IoT, NFC

For Use With

nRF9160 SiP, DK

Featured Device

nRF9160

Kit Name

nRF9160 DK Development kit

Maximum Frequency

2.4GHz

Interface Type

UART, SPI, TWI, GPIO

Standards/Approvals

ISED (CAN), Verizon, NCC (TWN), MSIP (KOR), MIC (JPN), PTCRB, FCC (USA), CE (EUR), GCF, ACMA RCM (AUS), IMDA (SGP)

COO (Country of Origin):
PL
The nRF9160 DK is an affordable, pre-certified single-board development kit for evaluation and development on the nRF9160 SiP for LTE-M, NB-IoT and GPS. It also includes an nRF52840 board controller that for example can be used to build a Bluetooth Low Energy gateway. It has a dedicated LTE-M and NB-IoT antenna that supports a wide range of bands, to operate globally.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy