Nordic Semiconductor Development Kit for nRF7002 NRF7002-DK

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

Kr. 755,73

(exc. VAT)

Kr. 944,66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 755,73-
5 - 9Kr. 717,974%
10 +Kr. 695,327%

*price indicative

RS Stock No.:
279-6404
Mfr. Part No.:
NRF7002-DK
Brand:
Nordic Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Nordic Semiconductor

Product Type

Development Kit

For Use With

nRF7002

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The Nordic Semiconductor development kit is for the nRF7002, and nRF7001 Wi-Fi 6 Companion ICs. This development kit is featured with nRF5340 multiprotocol System-on-Chip (SoC) as a host processor for the nRF7002. It is used in conjunction with non-Nordic host devices.

Supports Wi-Fi, Bluetooth Low Energy, Bluetooth mesh, NFC, Thread and Zigbee

User-programmable LEDs and buttons

SWF RF connector for direct RF measurements

Supports the development of low-power Wi-Fi applications and enables Wi-Fi 6 features like OFDMA, Beamforming, and Target Wake Time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy