Infineon High-Speed Low-Power USB 2.0 Compliant 4-Port Hub HX2LP Reference Boards for Low-Power 4-Port USB 2.0 Hub,
- RS Stock No.:
- 196-4367
- Mfr. Part No.:
- CY4606
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-4367
- Mfr. Part No.:
- CY4606
- Brand:
- Infineon
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
| Brand | Infineon | |
| Kit Classification | Reference Boards | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Low-Power 4-Port USB 2.0 Hub, Developing a Fixed-Function | |
| Featured Device | HX2LP | |
| Kit Name | High-Speed Low-Power USB 2.0 Compliant 4-Port Hub | |
| Maximum Frequency | 24MHz | |
| Interface Type | USB 2.0 | |
| Standards/Approvals | USB 2.0 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Kit Classification Reference Boards | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Low-Power 4-Port USB 2.0 Hub, Developing a Fixed-Function | ||
Featured Device HX2LP | ||
Kit Name High-Speed Low-Power USB 2.0 Compliant 4-Port Hub | ||
Maximum Frequency 24MHz | ||
Interface Type USB 2.0 | ||
Standards/Approvals USB 2.0 | ||
Non Compliant with RoHS
Cypress offers a complete reference design for developing a fixed-function, low-power 4-port USB 2.0 hub that is production ready.
Compliance with USB 2.0
480/12/1.5-Mbps operation
Low-power operation for bus-powered applications
2-port bus-powered keyboard hub support
Fit/Form/Function Compatible with CY7C65640 & CY7C65640A TetraHub(TM)
8x8mm 56-lead QFN (quad flat no-lead) package
Integrated components for lower BOM cost
Individual or ganged port power switching and over current detection
Dedicated LED ports
Related links
- Infineon High-Speed Low-Power USB 2.0 Compliant 2-Port Hub CY7C65620 USB Stick for Microcontroller CY4605
- Infineon Very Low-Power USB 2.0 Compliant 4-Port Hub Development Kit HX2VL Development Kit for Developing a
- Infineon HX2VL Very Low-Power USB 2.0 Compliant 4-Port Hub Development Kit CY7C65632 Development Kit for Microcontroller
- D-Link 4 Port USB 2.0 USB 2.0 Hub, External Power Adapter Powered
- Hama 4 Port USB 2.0 USB C Hub 60 mm 14 mm 96mm
- Exsys 4 Port USB 2.0 USB Hub 19 mm 52 mm 84mm
- Aten 4 Port USB 2.0 USB 2.0 Hub 41 mm 17 mm 82mm
- D-Link 7 Port USB 2.0 USB 2.0 Hub, External Power Adapter Powered