Wurth Elektronik EV-Kit Proteus-III Proteus-III Bluetooth Evaluation Kit for Proteus-III Bluetooth 5.1 EVALBOARD 2.5 GHz
- RS Stock No.:
- 206-0001
- Distrelec Article No.:
- 303-76-190
- Mfr. Part No.:
- 2611019024001
- Brand:
- Wurth Elektronik
Subtotal (1 unit)*
Kr. 1 428,63
(exc. VAT)
Kr. 1 785,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 428,63 |
*price indicative
- RS Stock No.:
- 206-0001
- Distrelec Article No.:
- 303-76-190
- Mfr. Part No.:
- 2611019024001
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| RF Technology | Bluetooth | |
| Kit Classification | Evaluation Kit | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Proteus-III Bluetooth 5.1 EVALBOARD | |
| Featured Device | Proteus-III | |
| Kit Name | EV-Kit Proteus-III | |
| Maximum Frequency | 2.5GHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
RF Technology Bluetooth | ||
Kit Classification Evaluation Kit | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Proteus-III Bluetooth 5.1 EVALBOARD | ||
Featured Device Proteus-III | ||
Kit Name EV-Kit Proteus-III | ||
Maximum Frequency 2.5GHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Proteus-III Bluetooth 5.1 evaluation board offer the user the possibility to develop hard- and software for the compatible radio module. It can be connected to an USB port of a PC for the connection to a microcontroller system the development board is equipped with a multi-pin connector which is connected to all pin of the RF module.
Used UART to USB communication
Related links
- Wurth Elektronik EV-Kit Proteus-II with integrated antenna Proteus-II Bluetooth Evaluation Kit for Proteus-II EV-kit
- Wurth Elektronik EV-Kit Proteus-II with 50 Ohm RF pad Proteus-II Bluetooth Evaluation Kit for Proteus-II EV kit 32.768
- Wurth Elektronik EV-Kit Thyone-I Thyone-I Evaluation Kit for Thyone-I 2.4GHz Proprietary EVALBOARD 2.4 GHz 2611019021001
- Wurth Elektronik Family Board Proteus-III 2611011024 Bluetooth Evaluation Board for Proteus-III 2480 MHz 2611149024001
- Wurth Elektronik EV-Kit Thalassa Thalassa Evaluation Kit for Thalassa EV-kit 2.4 GHz 2606039021001
- Wurth Elektronik Proteus-I Bluetooth Evaluation Kit for Proteus-I EV kit 32.768 kHz 2608019324001
- Wurth Elektronik EV-Kit Erinome-II Erinome-II Evaluation Kit for Erinome-II EVAL Kit 1.62 GHz 2614029237001
- Wurth Elektronik EV-Kit Tarvos-III incl. ext. antenna Tarvos-III Evaluation Kit for Tarvos-III Evaluation Kit 868 MHz