Wurth Elektronik EV-Kit Thyone-I Thyone-I Evaluation Kit for Thyone-I 2.4GHz Proprietary EVALBOARD 2.4 GHz 2611019021001

Subtotal (1 unit)*

Kr. 1 875,36

(exc. VAT)

Kr. 2 344,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 875,36

*price indicative

RS Stock No.:
206-0006
Distrelec Article No.:
303-76-188
Mfr. Part No.:
2611019021001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Kit Classification

Evaluation Kit

Product Type

Communication & Wireless Development Tool

For Use With

Thyone-I 2.4GHz Proprietary EVALBOARD

Featured Device

Thyone-I

Kit Name

EV-Kit Thyone-I

Maximum Frequency

2.4GHz

Standards/Approvals

RoHS

The Wurth Elektronik Thyone- I has 2.4GHz proprietary evaluation board which offer the user the possibility to develop hard- and software for the compatible radio module. It can be connected to an USB port of a PC for the connection to a microcontroller system the development board is equipped with a multi-pin connector which is connected to all pin of the RF module.

Used UART to USB communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy