MikroElektronika CAN FD 2 Click TLE9255W Sensor Add-On Board for Automotive, Industrial applications MIKROE-4062

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

Kr. 257,63

(exc. VAT)

Kr. 322,04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 257,63-
5 - 9Kr. 244,824%
10 +Kr. 231,899%

*price indicative

RS Stock No.:
249-4027
Mfr. Part No.:
MIKROE-4062
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Kit Classification

Sensor Add-On Board

Product Type

Communication & Wireless Development Tool

Technology

CAN

For Use With

Automotive, Industrial applications

Featured Device

TLE9255W

Kit Name

CAN FD 2 Click

Interface Type

UART, SPI

Standards/Approvals

CAN FD data rates up to 5 Mbit/s, HS CAN standard data rates up to 1MBit/s

The MikroElektronika CAN FD 2 Click is a HS CAN transceiver add on board, suitable for evaluation of TLE9255W CAN network transceiver from Infineon. The transceiver itself drives the signals to the CAN bus and protects the microcontroller from interference generated within the CAN network.

Type CAN, CAN FD

Interface SPI, UART

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy