MikroElektronika UART MUX 2 Click MAX399 Sensor Add-On Board for Data-Acquisition Systems, Communication MIKROE-4494
- RS Stock No.:
- 249-4117
- Mfr. Part No.:
- MIKROE-4494
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save Kr. 111,00
View bulk pricing optionsSubtotal (1 unit)*
Kr. 443,19
(exc. VAT)
Kr. 553,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 443,19 | - |
| 5 - 9 | Kr. 420,99 | Kr. 111,00 |
| 10 + | Kr. 398,80 | Kr. 443,90 |
*price indicative
- RS Stock No.:
- 249-4117
- Mfr. Part No.:
- MIKROE-4494
- Brand:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Sensor Add-On Board | |
| Technology | RS232, UART | |
| For Use With | Data-Acquisition Systems, Communication | |
| Featured Device | MAX399 | |
| Kit Name | UART MUX 2 Click | |
| Interface Type | UART | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Sensor Add-On Board | ||
Technology RS232, UART | ||
For Use With Data-Acquisition Systems, Communication | ||
Featured Device MAX399 | ||
Kit Name UART MUX 2 Click | ||
Interface Type UART | ||
Standards/Approvals No | ||
The MikroElektronika UART MUX 2 Click is a compact add-on board that enables pseudo-multidrop RS232 transmission. This board features the MAX399, a precise CMOS analogue multiplexer that allows four remote RS-232 transceivers to share a single UART.
Type RS232
Interface UART
Related links
- MikroElektronika UART MUX Click SN74LV4052A MikroBus Click Board for Telecommunications, Infotainment MIKROE-3878
- MikroElektronika I2C MUX 2 Click TCA9545A MikroBus Click Board for Server, Router 400 kHz MIKROE-4094
- MikroElektronika MUX 2 Click Board EnOcean ZigBee ISM GNSS WiFi FSK LTE,
- MikroElektronika I2C MUX 4 Click TCA9548APWR MikroBus Click Board for Fault Isolation, Broadcast Communication
- MikroElektronika UART I2C/SPI Click SC16IS740 Interface Development Tools 1.8432 MHz MIKROE-3349
- MikroElektronika Power MUX 2 Click Power Distribution Switch for TPS2120 for mikroBUS Socket
- MikroElektronika USB UART 2 Click ADuM4160 Interface Development Tools for USB peripheral isolation
- MikroElektronika WRLS 2.4GHz Click HJ-131IMH UART Bluetooth Low Energy Click, Click Board for Embedded System 2.4 GHz